Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTRUST
Manufacturer Part No21672
Order Code3409467
Also Known AsGTIN UPC EAN: 8713439216721
DirectivityOmnidirectional
Output Impedance-
Frequency Response Min50Hz
Frequency Response Max16kHz
Sensitivity-45 dB
Connector Type3.5mm
Lead Length250cm
Product Range-
SVHCTo Be Advised
Product Overview
High performance vintage style desktop microphone on tripod stand.
- Suitable for use with PCs and laptops
- Detachable pop filter to improve speech quality
- Tripod stand with adjustable angle
- Mute button
- 2.5m Cable with 3.5mm plug
Contents
Microphone, tripod, adaptor cable and user guide
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
50Hz
Sensitivity
-45 dB
Lead Length
250cm
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
16kHz
Connector Type
3.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302