Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.760 |
Price for:Each
Minimum: 1
Multiple: 1
€16.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP758-006
Order Code2813907
Technical Datasheet
Connector Type AHD-15 Plug / USB A Plug
Connector Type BHD-15 Receptacle / USB B Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
HD-15 Plug / USB A Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle / USB B Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215006