Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOS 06-05SM
Order Code1007583
Product RangeTOS 06SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.640 |
5+ | €20.270 |
10+ | €18.890 |
50+ | €17.710 |
100+ | €16.230 |
250+ | €15.940 |
Price for:Each
Minimum: 1
Multiple: 1
€21.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOS 06-05SM
Order Code1007583
Product RangeTOS 06SM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max19.8W
Output Voltage Min750mV
Output Voltage Max3.3V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height5.97mm
Depth20.3mm
Width11.4mm
Product RangeTOS 06SM Series
Product Overview
The TOS 06-05SM is a 19.8W surface-mount non-isolated DC/DC Converter with very high efficiency that can supply up to 30A of output current. This module provides precisely regulated output voltages which can be set via an external resistor to a value from 0.75 to 5.5VDC. This converter work over a wide input voltage range of 2.4 to 5.5 or 8.3 to 14.0VDC. Further features include remote ON/OFF, under-voltage lockout, over-temperature and over current protection. This product has an open-frame construction with very small footprint.
- Small size, low profile, high performance
- Cost-efficient open frame design
- Wide input voltage range
- Delivers up to 30A with minimal derating
- Fast transient response
- Remote ON/OFF control
- 96% Ultra high efficiency
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.8W
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
20.3mm
Product Range
TOS 06SM Series
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
6A
Input Voltage DC Min
2.4V
Height
5.97mm
Width
11.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002