Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoVD93120
Order Code3391859
Product RangeToolpak - Sanding Pads
Also Known AsGTIN UPC EAN: 5039197060899
90 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoVD93120
Order Code3391859
Product RangeToolpak - Sanding Pads
Also Known AsGTIN UPC EAN: 5039197060899
Abrasive TypePad
Abrasive ColourMaroon
Abrasive GradeP120
Length93mm
Width93mm
Product RangeToolpak - Sanding Pads
SVHCNo SVHC (14-Jun-2023)
Product Overview
93mm Hook and loop fixing, resin bonded corner sanding triangles. With high-grade aluminium oxide grit and heavy weight paper backing. These triangles are suitable for sanding wood, metal, plastics, plaster, fillers and painted surfaces.
- Holes: 6 / Grit: 120g / Grade: Fine
- Length: 93mm / Width: 93mm
- Hook and Loop Fixing
- Punched Holes for Dust Extraction
- High-grade Aluminium Oxide Grit
- Resin Bonded
- Heavy D Weight Paper Backing
- For Wood, Metal, Plastics, Plaster, Fillers & Paint
- Suitable for Power Detail Sanders
- Shrink Wrapped in packs of 10
Technical Specifications
Abrasive Type
Pad
Abrasive Grade
P120
Width
93mm
SVHC
No SVHC (14-Jun-2023)
Abrasive Colour
Maroon
Length
93mm
Product Range
Toolpak - Sanding Pads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03