Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part NoWP1025SSX
Order Code4265595
Product RangeTimco - Penny Washers
Internal Diameter10mm
External Diameter25mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product RangeTimco - Penny Washers
Product Overview
- Sometimes known as a ‘mudguard’ washer
Technical Specifications
Internal Diameter
10mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
External Diameter
25mm
Thread Size - Metric
-
Product Range
Timco - Penny Washers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047