Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part No10130CBI
Order Code4265068
Product RangeTimco - Carriage Bolts
Also Known AsGTIN UPC EAN: 5055893385883
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No10130CBI
Order Code4265068
Product RangeTimco - Carriage Bolts
Also Known AsGTIN UPC EAN: 5055893385883
Thread Size - Imperial-
Thread Size - MetricM10
Head TypeDome
Thread Length35mm
External Length130mm
Fastener MaterialSteel
Fastener Plating-
Product RangeTimco - Carriage Bolts
SVHCTo Be Advised
Product Overview
A domed head bolt with a square anti spin shoulder mainly used for clamping timber or attaching ironmongery to timber. Coated with a patented multi-layer corrosion resistant plating to withstand 1,000 hours salt spray test making it ideal for external applications. Supplied with hex nuts and form A washers.
- Silver organic coating to withstand up to 1,000 hours of salt spray resistance
- Complete with nuts and washers
- Size: M10 x 130mm
- Nut Socket Size: 17mm
- Material: Carbon Steel
- Finish: Exterior (Silver Organic)
- Head Type: Dome
Technical Specifications
Thread Size - Imperial
-
Head Type
Dome
External Length
130mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M10
Thread Length
35mm
Fastener Material
Steel
Product Range
Timco - Carriage Bolts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.905