Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No08110CBI
Order Code4265055
Product RangeTimco - Carriage Bolts
Thread Size - Imperial-
Thread Size - MetricM8
Head TypeDome
Thread Length25mm
External Length110mm
Fastener MaterialSteel
Fastener Plating-
Product RangeTimco - Carriage Bolts
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Head Type
Dome
External Length
110mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M8
Thread Length
25mm
Fastener Material
Steel
Product Range
Timco - Carriage Bolts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.484