Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.840 |
| 10+ | €14.230 |
| 25+ | €12.580 |
| 50+ | €11.520 |
| 100+ | €10.990 |
Price for:Each
Minimum: 1
Multiple: 1
€18.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2180AL08-U
Order Code1354166
Technical Datasheet
IC FunctionVoltage Controlled Amplifier
Supply Voltage Min-18V
Supply Voltage Max18V
IC Package TypeSIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Product Overview
The THAT2180AL08-U is a Voltage Controlled Amplifier (VCA), very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are trimmed at wafer stage for low THD and control-voltage feed-through without further adjustment. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs, to deliver discrete performance.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- <lt/>0.01% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (positive/negative)
- Pin-compatible with 2150-Series
Applications
Signal Processing, Automation & Process Control
Technical Specifications
IC Function
Voltage Controlled Amplifier
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
-18V
IC Package Type
SIP
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132