Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC28056DBVT .
Order Code2851316
PFC Mode of OperationTransition Mode
Control ModeAverage Current
Frequency Mode-
Supply Voltage Min8.5V
Supply Voltage Max34V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleSOT-23
Duty Cycle (%)-
Frequency63Hz
Operating Supply Current1.8mA
Startup Current46µA
UVLO1.5V
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
-
Supply Voltage Max
34V
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Duty Cycle (%)
-
Operating Supply Current
1.8mA
UVLO
1.5V
Control Mode
Average Current
Supply Voltage Min
8.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOT-23
Frequency
63Hz
Startup Current
46µA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability