Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4901DGNT
Order Code3116306
Product RangeAdj 150mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €1.770 |
750+ | €1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€442.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4901DGNT
Order Code3116306
Product RangeAdj 150mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max35V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min33V
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageHVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
35V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
33V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
HVSSOP
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000791
Product traceability