Print Page
Image is for illustrative purposes only. Please refer to product description.
661 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €2.790 |
25+ | €2.570 |
50+ | €2.540 |
100+ | €2.500 |
250+ | €2.470 |
500+ | €2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4700RGWR
Order Code3122639
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max36V
Output Voltage - Nom-
Output Voltage Min1.4V
Output Voltage Max20.5V
Dropout Voltage - Typ @ Current307mV
Dropout Voltage Typ @ Current307mV
IC Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
36V
Output Voltage Min
1.4V
Dropout Voltage - Typ @ Current
307mV
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
3V
Output Voltage - Nom
-
Output Voltage Max
20.5V
Dropout Voltage Typ @ Current
307mV
No. of Pins
20Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability