Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.630 |
25+ | €2.420 |
50+ | €2.300 |
100+ | €2.180 |
250+ | €2.070 |
500+ | €2.000 |
1000+ | €1.950 |
Product Information
Product Overview
The TPS7A3001DGNR is a -35V, -200mA, ultralow noise, negative linear regulator in 8 pin MSOP package. This linear regulator includes a CMOS logic level compatible enable pin and capacitor-programmable soft-start function that allows for customized power management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. It is designed using bipolar technology and is ideal for high accuracy, high precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes IC an excellent choice to power operational amplifiers, ADCs, DACs and other high performance analogue circuitry. It also suitable for post dc-dc converter regulation. By filtering out the output voltage ripple inherent to dc/dc switching conversion, maximum system performance is provided in sensitive instrumentation, test and measurement, audio and RF applications.
- Input voltage range from -3V to -35V
- Noise of 14μVRMS (20Hz to 20KHz), 15.1μVRMS (10Hz to 100KHz)
- Power supply ripple rejection is -72dB (120Hz), - ≥ 55dB (10Hz to 700KHz)
- Adjustable output range from -1.18 V to -33 V
- Maximum output current of 200mA
- Dropout voltage of 216mV at 100mA, 325mV at 200mA
- Stable with ceramic capacitors ≥ 2.2 μF
- CMOS logic level compatible enable pin
- Built-in, fixed current limit and thermal shutdown protection
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Industrial, Test & Measurement
Technical Specifications
Adjustable
-3V
-
-1.18V
200mA
325mV
Surface Mount
8Pins
125°C
-
-35V
1Outputs
-33V
Negative Output
200mA
325mV
MSOP
-40°C
Adj -200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate