Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS78001DDCR .
Order Code2352267
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
Output Voltage Nom-
Output Voltage Min1.22V
Output Voltage Max5.25V
Output Current Max150mA
Dropout Voltage Typ @ Current250mV
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Alternatives for TPS78001DDCR .
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage Min
1.22V
Output Current Max
150mA
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
2.2V
Output Voltage Nom
-
Output Voltage Max
5.25V
Dropout Voltage Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055