Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71712DCKR .
Order Code2348003
Product Range150mA 1.2V LDO Voltage Regulators
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71712DCKR .
Order Code2348003
Product Range150mA 1.2V LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6.5V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
Output Current Max150mA
Dropout Voltage Typ @ Current170mV
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range150mA 1.2V LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage Min
-
Output Current Max
150mA
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
150mA 1.2V LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
2.5V
Output Voltage Nom
1.2V
Output Voltage Max
-
Dropout Voltage Typ @ Current
170mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069