Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS64200DBVT
Order Code2492685
Control ModeCurrent Mode Control
Supply Voltage Min1.8V
Supply Voltage Max6.5V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOT-23
No. of Pins6Pins
Switching Frequency350kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleSOT-23
No. of Outputs1 Output
Product Overview
The TPS64200DBVT is an non-synchronous Step-Down Controller ideally suited for systems powered from a 5 or 3.3V bus or for applications powered from a 1-cell Li-Ion battery or from a 2- to 4-cell NiCd, NiMH, or alkaline battery. This step-down controller drives an external P-channel MOSFET allowing design flexibility. To achieve highest efficiency over a wide load current range, this controller uses a minimum on time, minimum off time control scheme and consumes only 20µA quiescent current.
- Step-down controller for applications with up to 95% efficiency
- High efficiency over a wide load current range
- Internal soft-start
- 20µA Typical quiescent current
- Overcurrent protected
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Portable Devices, Audio
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
6.5V
Duty Cycle (%)
100%
No. of Pins
6Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOT-23
Supply Voltage Min
1.8V
No. of Outputs
1Outputs
IC Case / Package
SOT-23
Switching Frequency
350kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033