Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €3.020 |
25+ | €2.980 |
50+ | €2.950 |
100+ | €2.910 |
250+ | €2.880 |
500+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS40210DGQ
Order Code3123735
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max52V
No. of Outputs1Outputs
Duty Cycle (%)95%
IC Case / PackageMSOP
No. of Pins10Pins
Switching Frequency1MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleMSOP
No. of Outputs1 Output
Product Overview
The TPS40210DGQ is a wide-input voltage Non-synchronous Boost Controller, suitable for topologies which require a grounded source N-channel FET including boost, flyback, SEPIC and various LED driver applications. The device features include programmable soft-start, over-current protection with automatic retry and programmable oscillator frequency. Current mode control provides improved transient response and simplified loop compensation.
- For Boost, Flyback, SEPIC and LED drive apps
- Adjustable oscillator frequency
- Fixed frequency current mode control
- Internal slope compensation
- Integrated low-side driver
- Programmable closed-loop soft-start
- Overcurrent protection
- External synchronization capable
- Low current disable function
- Green product and no Sb/Br
Applications
LED Lighting, Industrial, Automation & Process Control, Power Management
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
52V
Duty Cycle (%)
95%
No. of Pins
10Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
MSOP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
Product traceability