Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,875 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.630 |
| 10+ | €1.970 |
| 50+ | €1.790 |
| 100+ | €1.610 |
| 250+ | €1.530 |
| 500+ | €1.480 |
| 1000+ | €1.430 |
| 2500+ | €1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS386000RGPR
Order Code3123993
Reset Threshold Voltage - Min396mV
Reset Threshold Voltage - Max404mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min1.8V
Supply Voltage Max6.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Delay Time300ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage400mV
Technical Specifications
Reset Threshold Voltage - Min
396mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.8V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
20Pins
Delay Time
300ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
QFN
Reset Threshold Voltage - Max
404mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
6.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Threshold Voltage
400mV
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
Product traceability