Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.630 |
50+ | €1.490 |
100+ | €1.330 |
250+ | €1.250 |
500+ | €1.220 |
1000+ | €1.180 |
2500+ | €1.160 |
Product Information
Product Overview
The TPS3106K33DBVR is an ultralow-supply current/supply-voltage Supervisory Circuit with active-low open-drain output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, /RESET is asserted low when the supply voltage (VDD) becomes higher than 0.4V. Thereafter, the supervisory circuit monitors VDD and keeps the /RESET output low as long as VDD remains below the threshold voltage (VIT-). To ensure proper system reset, after VDD surpasses the threshold voltage, an internal timer delays the transition of the /RESET signal from low to high for the specified time. When VDD drops below VIT-, the output transitions low again. It has a fixed-sense threshold voltage (VIT-) set by an internal voltage divider.
- 0.75% High trip-point accuracy
- 1.2µA Typical supply current
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Audio
Technical Specifications
-
2Monitors
3.6V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.941V
2.941V
900mV
Active-Low, Open-Drain
6Pins
130ms
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate