Product Overview
The TPS2492PW is a positive high-voltage power-limiting Hot Swap Controller with analog current monitor output. It safely drives an external N-channel FET to control load current. The programmable power foldback protection ensures that the external FET operates inside its safe operating area (SOA) during overload conditions by controlling of power dissipation. The programmable current limit and fault timer ensure the supply, external FET and load are not harmed by overcurrent. Features include inrush current limiting, controlled load turn-on, interfacing to down-stream DC-to-DC converters and power feed protection. The analog current monitor output provides a signal ready for sampling with an external A/D converter. Additional features include programmable overvoltage and undervoltage shutdown, power-good for coordinating loads with inrush and a fault indicator to indicate an over-current shutdown.
- High-side drive for external N-FET
- Programmable FET power limit
- Programmable load current limit
- Programmable fault timer
- Load current monitor output
- Power good and fault outputs
- Enable/UV, OV inputs
- Latch or auto restart after fault
- Green product and no Sb/Br
Applications
Power Management, Medical, Communications & Networking
Technical Specifications
9V
TSSOP
-40°C
-
No SVHC (17-Dec-2015)
80V
14Pins
85°C
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate