Product Information
Product Overview
The TPS2411PW. is a N+1 and ORing Power Rail Controller in conjunction with an external N-channel MOSFET, emulates the function of a low forward-voltage diode. It can be used to combine multiple power supplies to a common bus in an N+1 configuration, or to combine redundant input power buses. The TPS2411 has an on/off control method. Often have either N+1 redundant power supplies, redundant power buses, or both. These redundant power sources must have the equivalent of a diode OR to prevent reverse current during faults and hotplug. A TPS2411 and N-channel MOSFET provide this function with less power loss than a schottky diode. Accurate voltage sensing, programmable fast turn-off threshold and input filtering allow operations to be tailored for a wide range of implementations and bus characteristics.
- Linear or on/off control method
- Internal charge pump for N-channel MOSFET
- Rapid device turnoff protects bus integrity
- Positive gate control on hot insertion
- Soft turn-on reduces bus transients
- Input voltage monitoring
- Shorted gate monitor
- MOSFET Control-state indicator
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking
Technical Specifications
3V
TSSOP
Surface Mount
85°C
MSL 1 - Unlimited
16.5V
14Pins
-40°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate