Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €0.932 |
50+ | €0.844 |
100+ | €0.747 |
250+ | €0.702 |
500+ | €0.674 |
1000+ | €0.651 |
2500+ | €0.620 |
Product Information
Product Overview
The TPS2042BDR is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently.
- 70mΩ High-side MOSFET
- 500mA Continuous current
- Thermal and short-circuit protection
- 0.6ms Typical rise time
- Undervoltage lockout
- Deglitched fault report (OC)
- No OC glitch during power up
Applications
Power Management, Motor Drive & Control
Technical Specifications
High Side
5.5V
0.07ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
1A
SOIC
Yes
2Outputs
85°C
-
No SVHC (27-Jun-2018)
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate