Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.020 |
50+ | €0.929 |
100+ | €0.825 |
250+ | €0.774 |
500+ | €0.744 |
1000+ | €0.719 |
2500+ | €0.705 |
Product Information
Product Overview
The TPL0401A-10DCKR is a Digital Potentiometer with 128 wiper positions. It has the low terminal internal and connected to GND. The position of the wiper can be adjusted using an I²C interface. The part has a 10kΩ end-to-end resistance and can operate with a supply voltage range of 2.7 to 5.5V. This kind of product is widely used in setting the voltage reference for low power DDR3 memory.
- Single channel
- ESD performance tested per JESD 22 - 2000V Human body model (A114-B, class II)
- Green product and no Sb/Br
Applications
Signal Processing, Power Management, Sensing & Instrumentation
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
10kohm
I2C
± 20%
5.5V
6Pins
22ppm/°C
125°C
-
No SVHC (27-Jun-2018)
Single
Linear
2.7V
SC-70
128
-40°C
-
-
Alternatives for TPL0401A-10DCKR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate