Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6F003DQDR
Order Code3004251
Product RangeTPD6F Series
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
10+ | €0.319 |
100+ | €0.264 |
500+ | €0.233 |
1000+ | €0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6F003DQDR
Order Code3004251
Product RangeTPD6F Series
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines6 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleWSON
No. of Pins16Pins
Product RangeTPD6F Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD6F003DQDR is a 6-channel EMI Filter TVS Diode with integrated ESD protection. It is designed to provide Electromagnetic Interference (EMI) filtering in all systems subjected to electromagnetic interference. These filters also provide a Transient Voltage Suppressor (TVS) diode circuit for electrostatic discharge (ESD) protection which prevents damage to the application when subjected to ESD stress far exceeding IEC 61000-4-2 (level 4).
- -3dB Bandwidth of 200MHz
- Greater than 25dB attenuation at 1GHz
- IEC 61000-4-2 level 4 ESD Protection ±12kV contact discharge and ±20kV air gap discharge
- Pi-style (C-R-C) filter configuration (R=100Ω, CTOTAL=17pF)
- 10nA Low leakage current
- Easy flow-through routing
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Industrial
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (27-Jun-2018)
No. of Data Lines
6 Data Lines
Filter Case Style
WSON
Product Range
TPD6F Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability