Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.784 |
10+ | €0.735 |
100+ | €0.727 |
500+ | €0.715 |
1000+ | €0.710 |
5000+ | €0.636 |
Product Information
Product Overview
The TPD4S014DSQR is an ESD Protection Device for USB charger port protection including all lines and overvoltage protection on VBUS. It offers low capacitance transient voltage suppressor (TVS) electrostatic discharge (ESD) clamps for the D+, D- and standard capacitance for the ID pin. The device provides overvoltage protection (OVP) up to 28VDC. The overvoltage lockout feature ensures that if there is a fault condition at the VBUS line, it is able to isolate the VBUS line to protect the internal circuitry from damage. There is a 17ms turn-on delay after VBUS rises above the under voltage lockout (UVLO) threshold in order to let the voltage stabilize before turning the nFET on. This function acts as a deglitch and prevents unnecessary switching if there is any ringing on the line during connection.
- Input voltage protection at VBUS up to 28V
- Low Ron nFET switch
- <gt/>2A Supports charging current
- ±15kV Contact discharge (IEC 61000-4-2)
- ±15kV Air gap discharge (IEC 61000-4-2)
- Overvoltage and under-voltage lockout features
- Low capacitance TVS ESD clamp for USB2.0 high speed data rate
- Internal 17ms start-up delay
- Integrated input enable and status output signal
- Thermal shutdown feature
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Industrial
Technical Specifications
15V
10Pins
-
-
SON
30V
TPD4S
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate