Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3100D2PHP
Order Code1632094
Audio Amplifier TypeD
No. of Channels2Channels
IC Case / PackageHTQFP
No. of Pins48Pins
Load Impedance4ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
Amplifier Case StyleHTQFP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power21.8W
Product Overview
The TPA3100D2PHP is a 20W efficient class-D Audio Power Amplifier for driving bridged-tied stereo speakers. The TPA3100D2 can drive stereo speakers as low as 4Ω. The high efficiency of the TPA3100D2, 92%, eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36dB. The outputs are fully protected against shorts to GND, VCC and output-to-output shorts with an auto recovery feature and monitor output.
- Four selectable and fixed gain settings
- Differential inputs
- Thermal and short-circuit protection with auto recovery feature
- Clock output for synchronization with multiple class-D devices
- 92% Efficient class-D operation eliminates need for heat sinks
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics
Technical Specifications
Audio Amplifier Type
D
IC Case / Package
HTQFP
Load Impedance
4ohm
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
HTQFP
Automotive Qualification Standard
-
Output Power
21.8W
No. of Channels
2Channels
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Class
D
No. of Channels
2 Channel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188