Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA0211DGNG4 .
Order Code1207308
Audio Amplifier TypeAB
No. of Channels1Channels
IC Case / PackageMSOP
No. of Pins8Pins
Load Impedance4ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Amplifier Case StyleMSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2W
Product Overview
The TPA0211DGNG4 is a 2W mono Bridge-Tied-Load (BTL) Amplifier designed to drive speakers with as low as 4Ω impedance. The gain of the input stage is set by the user-selected input resistor and a 50kΩ/RI in BTL mode. The input terminals are high-impedance CMOS inputs and can be used as summing nodes.
- Shutdown pin is TTL compatible
- 1μA Typical shutdown control
- Green product and no Sb/Br
Applications
Wireless, Computers & Computer Peripherals, Audio, Portable Devices
Technical Specifications
Audio Amplifier Type
AB
IC Case / Package
MSOP
Load Impedance
4ohm
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Output Power
2W
No. of Channels
1Channels
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Class
AB
No. of Channels
1 Channel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804