Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335ZHHA .
Order Code1962189
Product RangeC2000 - F28x
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335ZHHA .
Order Code1962189
Product RangeC2000 - F28x
Product RangeC2000 - F28x
Core Frequency150MHz
Flash Memory Size512KB
No. of I/O's88I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.9V
DSC Case StyleBGA
No. of Pins179Pins
Supply Voltage Min1.805V
Supply Voltage Max1.995V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TMS320F28335ZHHA is a Delfino Microcontroller with a high-performance static CMOS technology. It comes with a 32-bit CPU which features 16 x 16 and 32 x 32 MAC operations, 16 x 16 dual MAC, Harvard bus architecture, atomic operations, fast interrupt response and processing and code-efficient (in C/C++ and assembly). The clock and system control features dynamic PLL ratio changes supported, on-chip oscillator and watchdog timer module. It features up to 88 individually programmable, multiplexed GPIO pins with input filtering.
- Three 32-bit CPU timers
- Peripheral interrupt expansion (PIE) block that supports all 58 peripheral interrupts
- Single/simultaneous conversions
- Analysis and breakpoint functions
- Real-time debug via hardware
- Low-power modes and power savings
- Disable individual peripheral clocks
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
Product Range
C2000 - F28x
Flash Memory Size
512KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
BGA
Supply Voltage Min
1.805V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Core Frequency
150MHz
No. of I/O's
88I/O's
Core Supply Voltage
1.9V
No. of Pins
179Pins
Supply Voltage Max
1.995V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007368