Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.300 |
| 5+ | €21.980 |
| 10+ | €19.660 |
| 25+ | €18.500 |
| 50+ | €18.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€24.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28035MPNTEP
Order Code2911320
Device CoreC2000
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's45I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size20KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max1.995V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPiccolo
MCU SeriesTMS320F2803x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
TMS320F2803x
MSL
MSL 3 - 168 hours
Device Core
C2000
Operating Frequency Max
60MHz
No. of Pins
80Pins
No. of I/O's
45I/O's
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
1.995V
Operating Temperature Max
125°C
MCU Family
Piccolo
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A001.a.2.c
EU ECCN:3A001.a.2.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability