Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C28346ZFET .
Order Code2325696
Product RangeC2000 - DELFINO
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320C28346ZFET .
Order Code2325696
Product RangeC2000 - DELFINO
Product RangeC2000 - DELFINO
Core Frequency300MHz
Flash Memory Size0KB
No. of I/O's88I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.2V
DSC Case StyleBGA
No. of Pins256Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
C2000 - DELFINO
Flash Memory Size
0KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
BGA
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Core Frequency
300MHz
No. of I/O's
88I/O's
Core Supply Voltage
1.2V
No. of Pins
256Pins
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006733