Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
10+ | €2.820 |
25+ | €2.620 |
50+ | €2.540 |
100+ | €2.050 |
250+ | €2.010 |
Product Information
Product Overview
The TLV3501AIDG4 is a Rail-to-rail High Speed Comparator with push-pull outputs that features a fast 4.5ns propagation delay and operation from +2.7 to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. A shutdown pin allows the device to go into idle when it is not in use. When the shutdown pin is high, the device draws about 2µA and the output goes to high impedance. When the shutdown pin is low, the TLV3501 is active. It has a robust performance when used with a good layout. However, comparator inputs have little noise immunity within the range of specified offset voltage (±5mV). For slow moving or noisy input signals, the comparator output may display multiple switching as input signals move through the switching threshold.
- High speed (4.5ns)
- Rail-to-rail I/O
- Push-pull CMOS output stage
- Shutdown
- Low supply current (3.2mA)
- Green product and no Sb/Br
Applications
Test & Measurement, Wireless, Signal Processing
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Speed
4.5ns
SOIC
CMOS, Push Pull
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
2.7V to 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 2 - 1 year
-
CMOS, Push Pull
4.5ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate