Product Information
Alternatives for TLV272ID .
1 Product Found
Product Overview
The TLV272ID is a 3MHz Rail-to-rail Output Operational Amplifier that takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range. This makes it an ideal alternative to the TLC271 for applications where rail-to-rail output swings are essential. The TLV271 also provides 3MHz bandwidth from only 550µA. The TLV271 is fully specified for 5 and ±5V supplies. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC271 in battery-powered applications. The 2.7V operation makes it compatible with Li-ion powered systems and the operating supply voltage range of many micropower microcontrollers available today including MSP430.
- Rail-to-rail output
- Wide bandwidth
- High slew rate
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
3MHz
± 1.35V to ± 8V
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
3MHz
2.4V/µs
2.4V/µs
SOIC
Wideband
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate