Product Information
Alternatives for TLV2464AID .
3 Products Found
Product Overview
The TLV2464AID is a quad low-power Operational Amplifier with rail-to-rail input/output. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifier. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4MHz of bandwidth and 1.6V/µs of slew rate with only 500µA of supply current, providing good AC performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD=0.3µA/channel). While in shutdown, the operational-amplifier output is placed in a high-impedance state.
- Universal operational amplifier EVM
- ±80mA Output drive capability
- 100µV Input offset voltage
- 11nV/√Hz Input noise voltage
- Green product and no Sb/Br
Applications
Automotive, Portable Devices, Signal Processing
Technical Specifications
6.4MHz
± 1.35V to ± 3V
14Pins
-40°C
-
MSL 1 - Unlimited
SOIC
6.4MHz
1.6V/µs
1.6V/µs
SOIC
Low Power
125°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate