Product Information
Product Overview
The TLE2064IN is a quad low-power JFET-input high-output-drive Operational Amplifier doubles the bandwidth of the earlier generation TL06x and TL03x BiFET families without significantly increasing power consumption. Texas Instruments Excalibur process also delivers a lower noise floor than the TL06x and TL03x. On-chip zener trimming of offset voltage yields precision grades for DC-coupled applications. The TL206x device is pin-compatible with other TI BiFETs, they can be used to double the bandwidth of TL06x circuits. BiFET operational amplifier offer the inherently-higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption.
- On-chip offset voltage trimming for improved DC performance
- Lower noise floor than earlier generations of low-power BiFETs
- High output drive, specified into 100Ω loads
- 290µA/channel Typical low supply current
- 6µV/°C Typical offset drift
- 90dB Typical CMRR
Applications
Signal Processing
Technical Specifications
1.8MHz
± 3.5V to ± 18V
14Pins
-40°C
-
-
DIP
1.8MHz
3.4V/µs
3.4V/µs
DIP
Low Power
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate