Product Information
Product Overview
The TLE2064AID is a quad low-power JFET-input high-output-drive Operational Amplifier doubles the bandwidth of the earlier generation TL06x and TL03x BiFET families without significantly increasing power consumption. Texas Instruments Excalibur process also delivers a lower noise floor than the TL06x and TL03x. On-chip zener trimming of offset voltage yields precision grades for DC-coupled applications. The TL206x device is pin-compatible with other TI BiFETs, it can be used to double the bandwidth of TL06x and TL03x circuits or to reduce power consumption of TL05x, TL07x and TL08x circuits by nearly 90%. BiFET operational amplifier offer the inherently-higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It features inherently better AC response than bipolar/CMOS devices having comparable power consumption.
- On-chip offset voltage trimming for improved DC performance
- High output drive, specified into 100Ω loads
- Lower noise floor than earlier generations of low-power BiFETs
- 2x Bandwidth (2MHz) of the TL06x and TL03x operational amplifier
- 290µA/channel Typical low supply current
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1.8MHz
± 3.5V to ± 18V
14Pins
-40°C
-
MSL 1 - Unlimited
SOIC
1.8MHz
3.4V/µs
3.4V/µs
SOIC
Low Power
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate