Product Information
Product Overview
The TLE2061ID is a single JFET-input high-output-drive Operational Amplifier doubles the bandwidth of the earlier generation TL06x and TL03x BiFET families without significantly increasing power consumption. Texas Instruments Excalibur process also delivers a lower noise floor than the TL06x. On-chip zener trimming of offset voltage yields precision grades for DC-coupled applications. The TL206x devices are pin-compatible with other TI BiFETs, it can be used to double the bandwidth of TL06x circuits. BiFET operational amplifier offers the inherently-higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers. It is suitable for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TLE206x family features a high-output-drive circuit capable of driving 100Ω loads at supplies as low as ±5V.
- On-chip offset voltage trimming for improved DC performance
- Lower noise floor than earlier generations of low-power BiFETs
- 290µA/channel Typical low supply current
- 6µV/°C Typical offset drift
- 90dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1.8MHz
± 3.5V to ± 18V
8Pins
-40°C
-
MSL 1 - Unlimited
SOIC
1.8MHz
3.4V/µs
3.4V/µs
SOIC
Low Power
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate