Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2061AID .
Order Code1459870
Gain Bandwidth Product1.8MHz
Slew Rate Typ3.4V/µs
Supply Voltage Range± 3.5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers1 Amplifier
Slew Rate3.4V/µs
Technical Specifications
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
± 3.5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.8MHz
Slew Rate
3.4V/µs
Slew Rate Typ
3.4V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001