Product Information
Alternatives for TLC7226IDW .
1 Product Found
Product Overview
The TLC7226IDW is a four 8-bit voltage-output Digital-to-analog Converter (DAC) with output buffer amplifiers and interface logic on a single monolithic chip. Separate on-chip latches are provided for each of the four DACs. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS-compatible 5V input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed compatible with most 8-bit MPUs. The voltage mode configuration of the DACs allows the TLC7226 to be operated from a single power supply rail at a reference of 10V. The TLC7226 is fabricated in a LinBiCMOS™ process that has been specifically developed to allow high-speed digital logic circuits and precision analog circuits to be integrated on the same chip. The TLC7226 has a common 8-bit data bus with individual DAC latches. This provides versatile control architecture for simple interface to microprocessors. All latch-enable signals are level triggered.
- Microprocessor compatible
- Single supply operation possible
- CMOS technology
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation
Technical Specifications
8bit
Parallel
SOIC
Parallel
85°C
-
No SVHC (17-Dec-2015)
143kSPS
11.4V to 16.5V, -5.5V to 0V
20Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate