Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC27L4ID .
Order Code1249720
Gain Bandwidth Product85kHz
Slew Rate Typ0.03V/µs
Supply Voltage Range4V to 16V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Power
Input Bias Current600pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth85kHz
No. of Amplifiers4 Amplifier
Slew Rate0.03V/µs
Technical Specifications
Gain Bandwidth Product
85kHz
Supply Voltage Range
4V to 16V
No. of Pins
14Pins
Input Bias Current
600pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
85kHz
Slew Rate
0.03V/µs
Slew Rate Typ
0.03V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295