Product Information
Product Overview
The TLC274CD is a quad single supply Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose BiFET devices. This device use silicon-gate LinCMOS™ technology which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make these cost-effective devices ideal for applications which have previously been reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types) ranging from the low-cost TLC274 (10mV) to the high-precision TLC279 (900μV). These advantages in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs.
- Trimmed offset voltage
- Input offset voltage drift
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD protection circuitry
- Designed-in latch-up immunity
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
1.3MHz
3V to 16V
14Pins
0°C
-
MSL 1 - Unlimited
SOIC
1.3MHz
3.6V/µs
3.6V/µs
SOIC
Precision
70°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate