Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.080 |
10+ | €7.770 |
25+ | €7.470 |
50+ | €7.160 |
100+ | €6.860 |
250+ | €6.550 |
Product Information
Product Overview
The TLC2202IP is a dual low-noise precision Operational Amplifier using Texas Instruments advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes these devices an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations. The device input and output is designed to withstand - 100mA surge currents without sustaining latch-up.
- Common-mode input voltage range includes the negative rail
- Fully specified for both single-supply and split-supply operation
- 500µV Maximum low input offset voltage
- 0.5µV/°C Typical excellent offset voltage stability with temperature
- 1pA at TA=25°C Typical low input bias current
Applications
Signal Processing
Technical Specifications
2Channels
2.7V/µs
DIP
Low Noise
100µV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.9MHz
± 2.3V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
DIP
1.9MHz
2.7V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate