Product Information
Product Overview
The TL7702AID is a single-supply Voltage Supervisor with programmable UV threshold and reset time delay. It is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power-up, the /RESET output becomes active (low) when VCC attains a value approaching 3.6V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs /RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, /RESET and RESET go active.
- power-ON reset generator
- Manual reset
- Automatic reset generation after voltage drop
- Wide supply-voltage range
- Precision voltage sensor
- Temperature-compensated voltage reference
- Externally adjustable pulse duration
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
2.58V
3.5V
Active-High, Active-Low
8Pins
-40°C
-
No SVHC (17-Dec-2015)
SOIC
1Monitors
18V
SOIC
-
85°C
MSL 1 - Unlimited
-
2.58V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate