Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.684 |
10+ | €0.410 |
100+ | €0.275 |
500+ | €0.230 |
1000+ | €0.172 |
5000+ | €0.145 |
10000+ | €0.124 |
Product Information
Product Overview
The TL494CDR is a Pulse Width Modulation (PWM) Controller on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The TL494 device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5V, 5% precision regulator and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3V to VCC - 2V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can drive the common circuits in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability.
- Output control selects single-ended or push-pull operation
- Internal circuitry prohibits double pulse at either output
- Variable dead time provides control over total range
- Internal regulator provides a stable 5V Reference supply with 5% Tolerance
- Circuit architecture allows easy synchronization
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
Double Ended Controller
Constant Frequency
40V
16Pins
-
300kHz
45%
0°C
-
-
-
300kHz
200mA
2Channels
7V
SOIC
Surface Mount
1kHz
-
Push-Pull
70°C
-
No SVHC (27-Jun-2018)
SOIC
-
40V
Alternatives for TL494CDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate