Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.960 |
10+ | €12.540 |
25+ | €12.030 |
50+ | €12.010 |
100+ | €10.660 |
Price for:Each
Minimum: 1
Multiple: 1
€15.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4502ID
Order Code3116779
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product370MHz
Slew Rate Typ2800V/µs
Gain dB Max1.02dB
Supply Voltage Range4.5V to 15V, ± 5V to ± 7.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeWideband
Rail to Rail-
Input Offset Voltage-4mV
Input Bias Current4µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth370MHz
Slew Rate2800V/µs
Product Overview
The THS4502ID is a high-performance fully Differential Amplifier for use with wireless communication receiver chains. The THS4502 featuring power-down capability, set new performance standards for fully differential amplifier with unsurpassed linearity, supporting 14-bit operation through 40MHz.
- Fully differential architecture
- Output common-mode control
- Centered input common-mode range
- Power-down capability
- 80dB CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Wireless
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
370MHz
Gain dB Max
1.02dB
IC Case / Package
SOIC
Amplifier Type
Wideband
Input Offset Voltage
-4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
2800V/µs
No. of Channels
1Channels
Slew Rate Typ
2800V/µs
Supply Voltage Range
4.5V to 15V, ± 5V to ± 7.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
370MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212