Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.830 |
50+ | €0.763 |
100+ | €0.688 |
250+ | €0.686 |
500+ | €0.684 |
1000+ | €0.682 |
2500+ | €0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9548AMRGER
Order Code3124883
IC Interface TypeI2C, SMBus
Interface ApplicationsFactory Automation, Products with I2C Slave Address Conflicts, Routers, Servers
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleVQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
1.65V
Interface Case Style
VQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
Factory Automation, Products with I2C Slave Address Conflicts, Routers, Servers
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability