Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €0.981 |
50+ | €0.899 |
100+ | €0.817 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74TVC3306DCUR .
Order Code2499916
No. of Inputs3Inputs
Output Current-
Propagation Delay1.3ns
No. of Pins8Pins
Logic Case StyleVSSOP
IC Case / PackageVSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Clamp
Qualification-
Product Range-
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
1.3ns
Logic Case Style
VSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Clamp
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Output Current
-
No. of Pins
8Pins
IC Case / Package
VSSOP
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009