Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74S283N
Order Code1750368
Logic Family / Base Number0
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Input Voltage Min800mV
Input Voltage Max2V
No. of Bits4bit
Propagation Delay16ns
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74S
Logic IC Base Number74283
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Logic Family / Base Number
0
Supply Voltage Max
5.25V
Input Voltage Max
2V
Propagation Delay
16ns
IC Case / Package
DIP
Logic IC Family
74S
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Min
4.75V
Input Voltage Min
800mV
No. of Bits
4bit
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74283
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667