Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €0.969 |
| 50+ | €0.884 |
| 100+ | €0.782 |
| 250+ | €0.733 |
| 500+ | €0.704 |
| 1000+ | €0.680 |
| 2500+ | €0.654 |
Product Information
Product Overview
The SN74LVC8T245DBQR is a 8-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. This 8-bit non-inverting bus transceiver uses two separate configurable power-supply rails. It is optimized to operate with VCCA and VCCB set at 1.65 to 5.5V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- VCC Isolation - If either VCC input is at GND, all are in the high-impedance state
- Fully configurable dual-rail design allows port to operate over the full 1.65 to 5.5V supply range
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Aerospace, Defence, Military, Avionics
Technical Specifications
Transceiver, Non Inverting
SSOP
24Pins
5.5V
748T245
85°C
-
No SVHC (27-Jun-2018)
74LVC8T245
SSOP
1.65V
74LVC
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate