Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC3G34DCUT .
Order Code1739701
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC3G34
Logic Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number743G34
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC3G34DCUT is a triple Buffer Gate designed for 1.65 to 5.5V VCC operation. This device performs the Boolean function Y = A in positive logic. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Inputs accept voltages to 5.5V
- 4.1ns at 3.3V Propagation delay (tpd)
- 10μA ICC Low power consumption
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking, Medical
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
VSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743G34
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC3G34
IC Case / Package
VSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104