Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2T45MDCTTEP .
Order Code2352277
No. of Inputs2Inputs
Output Current32mA
Propagation Delay7.9ns
No. of Pins8Pins
Logic Case StyleSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
7.9ns
Logic Case Style
SSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
32mA
No. of Pins
8Pins
Supply Voltage Min
1.65V
Operating Temperature Min
-55°C
Logic Type
Transceiver, Translating
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229