Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.910 |
| 10+ | €2.170 |
| 25+ | €1.990 |
| 50+ | €1.890 |
| 100+ | €1.780 |
| 250+ | €1.690 |
| 500+ | €1.630 |
| 1000+ | €1.580 |
Product Information
Product Overview
The SN74LVC1T45MDCKREP is an enhanced single-bit dual-supply Bus/Configurable Voltage Transceiver with 3-state outputs. This non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- VCC Isolation - If either VCC input Is at GND, both ports are in the high-impedance state
- DIR Input circuit referenced to VCCA
- IOFF Supports partial-power-down mode operation
- Controlled baseline
- One assembly/test site
- One fabrication site
- Extended life cycle
- Latch-up performance exceeds 100mA per JESD 78, class II
- 4µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Avionics, Medical
Technical Specifications
Transceiver, Non Inverting
SC-70
6Pins
5.5V
741T245
125°C
-
No SVHC (27-Jun-2018)
74LVC1T245
SC-70
1.65V
74LVC
-55°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate